
H4CMC2DM | |
|---|---|
DigiKey Part Number | H4CMC2DM-ND |
Manufacturer | |
Manufacturer Product Number | H4CMC2DM |
Description | CONN MALE COUPLER MINUS 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 14 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,96087 € | 4.804,35 € |
| Unit Price without VAT: | 0,96087 € |
|---|---|
| Unit Price with VAT: | 1,14344 € |

