
H4CFC4DM | |
|---|---|
DigiKey Part Number | H4CFC4DM-ND |
Manufacturer | |
Manufacturer Product Number | H4CFC4DM |
Description | CONN FMALE COUPLER PLUS 12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Coupler Connector Plus 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,93300 € | 19,33 € |
| 25 | 1,81120 € | 45,28 € |
| 50 | 1,72500 € | 86,25 € |
| 100 | 1,64250 € | 164,25 € |
| 250 | 1,53964 € | 384,91 € |
| 500 | 1,46614 € | 733,07 € |
| 1.000 | 1,39617 € | 1.396,17 € |
| 2.500 | 1,30883 € | 3.272,07 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |







