
GTC08F28-6SW | |
|---|---|
DigiKey Part Number | 339-GTC08F28-6SW-ND |
Manufacturer | |
Manufacturer Product Number | GTC08F28-6SW |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 28-6 | Cable Opening 0.750" (19.05mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Mass Transit, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 70,96560 € | 1.774,14 € |
| Unit Price without VAT: | 70,96560 € |
|---|---|
| Unit Price with VAT: | 84,44906 € |

