
GTC030RV24-10SW(RDS) | |
|---|---|
DigiKey Part Number | 339-GTC030RV24-10SW(RDS)-ND |
Manufacturer | |
Manufacturer Product Number | GTC030RV24-10SW(RDS) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation W |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-10 | Insert Material Neoprene |
Mounting Type Panel Mount | Applications Aerospace, Commercial, Mass Transit, Military |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 87,43120 € | 2.185,78 € |
| Unit Price without VAT: | 87,43120 € |
|---|---|
| Unit Price with VAT: | 104,04313 € |

