
GTC030R22-22SX(RDS)(072) | |
|---|---|
DigiKey Part Number | 339-GTC030R22-22SX(RDS)(072)-ND |
Manufacturer | |
Manufacturer Product Number | GTC030R22-22SX(RDS)(072) |
Description | RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Gray Zinc Nickel |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Gray |
Shell Size - Insert 22-22 | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Insert Material Neoprene |
Termination Crimp | Applications Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,60360 € | 815,09 € |
| Unit Price without VAT: | 32,60360 € |
|---|---|
| Unit Price with VAT: | 38,79828 € |

