
GTC030G16-9SY(RDS) | |
|---|---|
DigiKey Part Number | 339-GTC030G16-9SY(RDS)-ND |
Manufacturer | |
Manufacturer Product Number | GTC030G16-9SY(RDS) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation Y |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-9 | Insert Material Neoprene |
Mounting Type Panel Mount | Applications Aerospace, Commercial, Mass Transit, Military |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,57200 € | 964,30 € |
| Unit Price without VAT: | 38,57200 € |
|---|---|
| Unit Price with VAT: | 45,90068 € |

