
GTC030F28-8SW(RDS) | |
|---|---|
DigiKey Part Number | 339-GTC030F28-8SW(RDS)-ND |
Manufacturer | |
Manufacturer Product Number | GTC030F28-8SW(RDS) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 28-8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 92,13080 € | 2.303,27 € |
| Unit Price without VAT: | 92,13080 € |
|---|---|
| Unit Price with VAT: | 109,63565 € |

