
GTC030F28-8S(RDS) | |
|---|---|
DigiKey Part Number | 339-GTC030F28-8S(RDS)-ND |
Manufacturer | |
Manufacturer Product Number | GTC030F28-8S(RDS) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-8 | Insert Material Neoprene |
Mounting Type Panel Mount | Applications Aerospace, Commercial, Mass Transit, Military |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 112,63920 € | 2.815,98 € |
| Unit Price without VAT: | 112,63920 € |
|---|---|
| Unit Price with VAT: | 134,04065 € |

