
GTC030-32-5SY(RDS) | |
|---|---|
DigiKey Part Number | 339-GTC030-32-5SY(RDS)-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-32-5SY(RDS) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation Y |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 32-5 | Insert Material Neoprene |
Mounting Type Panel Mount | Applications Aerospace, Commercial, Mass Transit, Military |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 77,40440 € | 1.935,11 € |
| Unit Price without VAT: | 77,40440 € |
|---|---|
| Unit Price with VAT: | 92,11124 € |

