
GTC030-32-15SX(RDS) | |
|---|---|
DigiKey Part Number | 339-GTC030-32-15SX(RDS)-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-32-15SX(RDS) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation X |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 32-15 | Insert Material Neoprene |
Mounting Type Panel Mount | Applications Aerospace, Commercial, Mass Transit, Military |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 104,06640 € | 2.601,66 € |
| Unit Price without VAT: | 104,06640 € |
|---|---|
| Unit Price with VAT: | 123,83902 € |

