
GTC030-22-22SY(RDS)(025) | |
|---|---|
DigiKey Part Number | 339-GTC030-22-22SY(RDS)(025)-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-22-22SY(RDS)(025) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation Y |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Black Zinc Cobalt |
Connector Type | Color Black |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 22-22 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Commercial, Mass Transit, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 81,84200 € | 2.046,05 € |
| Unit Price without VAT: | 81,84200 € |
|---|---|
| Unit Price with VAT: | 97,39198 € |

