
ELP2A01 | |
|---|---|
DigiKey Part Number | ELP2A01-ND |
Manufacturer | |
Manufacturer Product Number | ELP2A01 |
Description | CONN PLUG 2POS FOR 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,40000 € | 18,40 € |
| 10 | 15,63500 € | 156,35 € |
| 25 | 14,65520 € | 366,38 € |
| 50 | 13,95580 € | 697,79 € |
| 100 | 13,29010 € | 1.329,01 € |
| 250 | 12,45880 € | 3.114,70 € |
| 500 | 11,86496 € | 5.932,48 € |
| Unit Price without VAT: | 18,40000 € |
|---|---|
| Unit Price with VAT: | 21,89600 € |







