
DB-4 | |
|---|---|
DigiKey Part Number | DB-4-ND |
Manufacturer | |
Manufacturer Product Number | DB-4 |
Description | CABLE GRIP 9.53-11.1MM ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.375" (9.53mm) | |
Outside Cable Diameter (Max) | 0.437" (11.10mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | 3/8" (9.5mm) | |
Panel Hole Size | 0.688" (17.5mm) | |
Material | Aluminum | |
Includes | Compression Nut, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,86000 € | 16,86 € |
| 10 | 14,33000 € | 143,30 € |
| 25 | 13,43240 € | 335,81 € |
| 50 | 12,79160 € | 639,58 € |
| 100 | 12,18130 € | 1.218,13 € |
| 250 | 11,41936 € | 2.854,84 € |
| 500 | 10,87492 € | 5.437,46 € |
| Unit Price without VAT: | 16,86000 € |
|---|---|
| Unit Price with VAT: | 20,06340 € |

