
ATC10-RC9L | |
|---|---|
DigiKey Part Number | ATC10-RC9L-ND |
Manufacturer | |
Manufacturer Product Number | ATC10-RC9L |
Description | CONN COVER 9 W/ LANYARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Jam Nut Receptacle | |
Shell Size - Insert | 9 | |
Material | - | |
Features | Lanyard | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,85680 € | 46,42 € |
| 50 | 1,76820 € | 88,41 € |
| 100 | 1,68360 € | 168,36 € |
| 348 | 1,54175 € | 536,53 € |
| 696 | 1,46818 € | 1.021,85 € |
| 1.044 | 1,42678 € | 1.489,56 € |
| 2.784 | 1,33145 € | 3.706,76 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |




