ATC10-RC3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATC10-RC3

DigiKey Part Number
ATC10-RC3-ND
Manufacturer
Manufacturer Product Number
ATC10-RC3
Description
CONN COVER 3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Receptacle Connectors
Shell Size - Insert
3
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,54870 €54,87 €
Unit Price without VAT:0,54870 €
Unit Price with VAT:0,65295 €