
AT0-202-1631 | |
|---|---|
DigiKey Part Number | 965-AT0-202-1631-ND |
Manufacturer | |
Manufacturer Product Number | AT0-202-1631 |
Description | 16# MACHINED PIN CONTACT GOLD FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26420 € | 13,21 € |
| 100 | 0,25160 € | 25,16 € |
| 250 | 0,23584 € | 58,96 € |
| 500 | 0,22454 € | 112,27 € |
| 1.000 | 0,21381 € | 213,81 € |
| 2.500 | 0,20041 € | 501,03 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











