7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDSF2

DigiKey Part Number
APSDSF2-ND
Manufacturer
Manufacturer Product Number
APSDSF2
Description
CONN RCPT FMALE 7POS SOLDER CUP
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Metal
Series
Shell Finish
Nickel
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
7
Shielding
Shell Size - Insert
D
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 100°C
Mounting Feature
Flange
Applications
Instrumentation, Medical, Testing Equipment
Termination
Solder Cup
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.