
APSDPF6E2 | |
|---|---|
DigiKey Part Number | APSDPF6E2-ND |
Manufacturer | |
Manufacturer Product Number | APSDPF6E2 |
Description | CONN PLUG MALE 7POS SOLDER CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Finish Nickel |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Discontinued at DigiKey | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Current Rating (Amps) 5A |
Shell Size - Insert D | Operating Temperature -40°C ~ 100°C |
Mounting Type Free Hanging (In-Line) | Applications Communication Systems, Instrumentation, Medical, Testing Equipment |
Termination Solder Cup | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,91080 € | 1.495,54 € |
| Unit Price without VAT: | 29,91080 € |
|---|---|
| Unit Price with VAT: | 35,59385 € |

