
AL07UD13-35P(IP) | |
|---|---|
DigiKey Part Number | AL07UD13-35P(IP)-ND |
Manufacturer | |
Manufacturer Product Number | AL07UD13-35P(IP) |
Description | CONN RCPT MALE 22POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Communication Systems, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 € | 23,57 € |
| 10 | 20,03600 € | 200,36 € |
| 25 | 18,78160 € | 469,54 € |
| 50 | 18,14840 € | 907,42 € |
| Unit Price without VAT: | 23,57000 € |
|---|---|
| Unit Price with VAT: | 28,04830 € |


