
AL06FD15-97S(IP) | |
|---|---|
DigiKey Part Number | AL06FD15-97S(IP)-ND |
Manufacturer | |
Manufacturer Product Number | AL06FD15-97S(IP) |
Description | CONN PLUG FMALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 15-97 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Dust Cap, Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Communication Systems, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,90000 € | 36,90 € |
| 10 | 31,35900 € | 313,59 € |
| 25 | 29,39640 € | 734,91 € |
| 50 | 27,99440 € | 1.399,72 € |
| 100 | 26,65950 € | 2.665,95 € |
| 250 | 24,99280 € | 6.248,20 € |
| Unit Price without VAT: | 36,90000 € |
|---|---|
| Unit Price with VAT: | 43,91100 € |


