
AIO-R-BCSU56MBNE | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSU56MBNE-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSU56MBNE |
Description | M50X1.5, OCTANS CABLE GLAND, NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.378" (35.00mm) | |
Outside Cable Diameter (Max) | 1.732" (44.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,57000 € | 59,57 € |
| 10 | 50,63600 € | 506,36 € |
| 25 | 47,46720 € | 1.186,68 € |
| 50 | 45,20400 € | 2.260,20 € |
| 100 | 43,04920 € | 4.304,92 € |
| Unit Price without VAT: | 59,57000 € |
|---|---|
| Unit Price with VAT: | 70,88830 € |

