
AIO-R-BCSU3SMBNE | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSU3SMBNE-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSU3SMBNE |
Description | M32X1.5, OCTANS CABLE GLAND, NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,65000 € | 15,65 € |
| 10 | 13,29400 € | 132,94 € |
| 25 | 12,46120 € | 311,53 € |
| 50 | 11,86640 € | 593,32 € |
| 100 | 11,30020 € | 1.130,02 € |
| 250 | 10,59332 € | 2.648,33 € |
| 500 | 10,08830 € | 5.044,15 € |
| Unit Price without VAT: | 15,65000 € |
|---|---|
| Unit Price with VAT: | 18,62350 € |

