
AIO-R-BCSU3MBNE | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSU3MBNE-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSU3MBNE |
Description | M32X1.5, OCTANS CABLE GLAND, NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.945" (24.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M32x1.5 |
Series | Thread Length 0.354" (9.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.551" (14.00mm) | Operating Temperature -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 € | 25,28 € |
| 10 | 21,48500 € | 214,85 € |
| 25 | 20,13960 € | 503,49 € |
| 50 | 19,17880 € | 958,94 € |
| 100 | 18,26420 € | 1.826,42 € |
| 250 | 17,12200 € | 4.280,50 € |
| 500 | 16,30586 € | 8.152,93 € |
| Unit Price without VAT: | 25,28000 € |
|---|---|
| Unit Price with VAT: | 30,08320 € |

