
AIO-R-BCSU2SMBNE | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSU2SMBNE-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSU2SMBNE |
Description | M25X1.5, OCTANS CABLE GLAND, NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 8,03500 € | 80,35 € |
| 25 | 7,53080 € | 188,27 € |
| 50 | 7,17160 € | 358,58 € |
| 100 | 6,82920 € | 682,92 € |
| 250 | 6,40184 € | 1.600,46 € |
| 500 | 6,09654 € | 3.048,27 € |
| 1.000 | 5,80593 € | 5.805,93 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |

