
AIO-R-BCSU1MBNE | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSU1MBNE-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSU1MBNE |
Description | M20X1.5, OCTANS CABLE GLAND, NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 7,79400 € | 77,94 € |
| 25 | 7,30560 € | 182,64 € |
| 50 | 6,95680 € | 347,84 € |
| 100 | 6,62480 € | 662,48 € |
| 250 | 6,21020 € | 1.552,55 € |
| 500 | 5,91402 € | 2.957,01 € |
| 1.000 | 5,63209 € | 5.632,09 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

