
AIO-R-BCSU12MBNE | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSU12MBNE-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSU12MBNE |
Description | M20X1.5, OCTANS CABLE GLAND, NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 10 | 8,15000 € | 81,50 € |
| 25 | 7,63920 € | 190,98 € |
| 50 | 7,27440 € | 363,72 € |
| 100 | 6,92730 € | 692,73 € |
| 250 | 6,49380 € | 1.623,45 € |
| 500 | 6,18416 € | 3.092,08 € |
| 1.000 | 5,88934 € | 5.889,34 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |

