
AIO-R-BCSMEM-ES(M12T) | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMEM-ES(M12T)-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMEM-ES(M12T) |
Description | M12X1.5, EMC CABLE GLAND, NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.256" (6.50mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M12x1.5 |
Series | Thread Length 0.236" (6.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 7,87300 € | 78,73 € |
| 25 | 7,38040 € | 184,51 € |
| 50 | 7,02820 € | 351,41 € |
| 100 | 6,69270 € | 669,27 € |
| 250 | 6,27384 € | 1.568,46 € |
| 500 | 5,97468 € | 2.987,34 € |
| 1.000 | 5,68986 € | 5.689,86 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

