
AIO-R-BCSMEM-E3(M25T) | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMEM-E3(M25T)-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMEM-E3(M25T) |
Description | M25X1.5, EMC CABLE GLAND, NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 10 | 11,46500 € | 114,65 € |
| 25 | 10,74720 € | 268,68 € |
| 50 | 10,23400 € | 511,70 € |
| 100 | 9,74580 € | 974,58 € |
| 250 | 9,13604 € | 2.284,01 € |
| 500 | 8,70040 € | 4.350,20 € |
| 1.000 | 8,28578 € | 8.285,78 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 16,05310 € |

