
AIO-R-BCSMEM-E2S(M20T) | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMEM-E2S(M20T)-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMEM-E2S(M20T) |
Description | M20X1.5, EMC CABLE GLAND, NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 9,19900 € | 91,99 € |
| 25 | 8,62280 € | 215,57 € |
| 50 | 8,21140 € | 410,57 € |
| 100 | 7,81940 € | 781,94 € |
| 250 | 7,33016 € | 1.832,54 € |
| 500 | 6,98066 € | 3.490,33 € |
| 1.000 | 6,64785 € | 6.647,85 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |

