
AIO-R-BCSMEM-E1(M16T) | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMEM-E1(M16T)-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMEM-E1(M16T) |
Description | M16X1.5, EMC CABLE GLAND, NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.394" (10.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M16x1.5 |
Series | Thread Length 0.236" (6.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 8,10600 € | 81,06 € |
| 25 | 7,59880 € | 189,97 € |
| 50 | 7,23580 € | 361,79 € |
| 100 | 6,89060 € | 689,06 € |
| 250 | 6,45944 € | 1.614,86 € |
| 500 | 6,15138 € | 3.075,69 € |
| 1.000 | 5,85815 € | 5.858,15 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

