
AIO-R-BCSMBE-ES | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMBE-ES-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMBE-ES |
Description | M12X1.5, CABLE GLAND, NICKEL PLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,85700 € | 58,57 € |
| 25 | 5,49000 € | 137,25 € |
| 50 | 5,22780 € | 261,39 € |
| 100 | 4,97820 € | 497,82 € |
| 250 | 4,66664 € | 1.166,66 € |
| 500 | 4,44406 € | 2.222,03 € |
| 1.000 | 4,23216 € | 4.232,16 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |

