
AIO-R-BCSMBE-E2 | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMBE-E2-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMBE-E2 |
Description | M20X1.5, CABLE GLAND, NICKEL PLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 6,75300 € | 67,53 € |
| 25 | 6,33000 € | 158,25 € |
| 50 | 6,02760 € | 301,38 € |
| 100 | 5,73990 € | 573,99 € |
| 250 | 5,38068 € | 1.345,17 € |
| 500 | 5,12404 € | 2.562,02 € |
| 1.000 | 4,87977 € | 4.879,77 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |

