
AIO-R-BCSMBE-E1 | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMBE-E1-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMBE-E1 |
Description | M16X1.5, CABLE GLAND, NICKEL PLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 10 | 6,76900 € | 67,69 € |
| 25 | 6,34480 € | 158,62 € |
| 50 | 6,04180 € | 302,09 € |
| 100 | 5,75340 € | 575,34 € |
| 250 | 5,39328 € | 1.348,32 € |
| 500 | 5,13604 € | 2.568,02 € |
| 1.000 | 4,89115 € | 4.891,15 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,48430 € |

