
AIO-R-BCSMBE-05S | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMBE-05S-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMBE-05S |
Description | M40X1.5, CABLE GLAND, NICKEL PLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 € | 32,42 € |
| 10 | 27,55600 € | 275,56 € |
| 25 | 25,83160 € | 645,79 € |
| 50 | 24,59940 € | 1.229,97 € |
| 100 | 23,42620 € | 2.342,62 € |
| 250 | 21,96156 € | 5.490,39 € |
| Unit Price without VAT: | 32,42000 € |
|---|---|
| Unit Price with VAT: | 38,57980 € |

