
AIO-R-BCSMBE-04S | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMBE-04S-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMBE-04S |
Description | M32X1.5, CABLE GLAND, NICKEL PLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,08000 € | 19,08 € |
| 10 | 16,21600 € | 162,16 € |
| 25 | 15,20080 € | 380,02 € |
| 50 | 14,47540 € | 723,77 € |
| 100 | 13,78480 € | 1.378,48 € |
| 250 | 12,92272 € | 3.230,68 € |
| 500 | 12,30670 € | 6.153,35 € |
| Unit Price without VAT: | 19,08000 € |
|---|---|
| Unit Price with VAT: | 22,70520 € |

