
AIO-R-BCSMBE-02S | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMBE-02S-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMBE-02S |
Description | M20X1.5, CABLE GLAND, NICKEL PLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 10 | 9,25500 € | 92,55 € |
| 25 | 8,67520 € | 216,88 € |
| 50 | 8,26100 € | 413,05 € |
| 100 | 7,86680 € | 786,68 € |
| 250 | 7,37460 € | 1.843,65 € |
| 500 | 7,02298 € | 3.511,49 € |
| 1.000 | 6,68819 € | 6.688,19 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 12,95910 € |

