
AIO-R-BCSMBC-E2 | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMBC-E2-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMBC-E2 |
Description | M20X1.5, CABLE GLAND, NICKEL PLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M20x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 5,21800 € | 52,18 € |
| 25 | 4,89120 € | 122,28 € |
| 50 | 4,65780 € | 232,89 € |
| 100 | 4,43530 € | 443,53 € |
| 250 | 4,15772 € | 1.039,43 € |
| 500 | 3,95936 € | 1.979,68 € |
| 1.000 | 3,77055 € | 3.770,55 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

