
AIO-R-BCSMBC-E1 | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMBC-E1-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMBC-E1 |
Description | M16X1.5, CABLE GLAND, NICKEL PLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,99200 € | 49,92 € |
| 25 | 4,67920 € | 116,98 € |
| 50 | 4,45580 € | 222,79 € |
| 100 | 4,24320 € | 424,32 € |
| 250 | 3,97756 € | 994,39 € |
| 500 | 3,78782 € | 1.893,91 € |
| 1.000 | 3,60720 € | 3.607,20 € |
| 2.500 | 3,38164 € | 8.454,10 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

