
AIO-R-BCSMBC-04S | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMBC-04S-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMBC-04S |
Description | M32X1.5, CABLE GLAND, NICKEL PLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| 10 | 15,70000 € | 157,00 € |
| 25 | 14,71680 € | 367,92 € |
| 50 | 14,01440 € | 700,72 € |
| 100 | 13,34570 € | 1.334,57 € |
| 250 | 12,51100 € | 3.127,75 € |
| 500 | 11,91460 € | 5.957,30 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 21,99120 € |

