
AIO-R-BCSMBC-03S | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSMBC-03S-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSMBC-03S |
Description | M25X1.5, CABLE GLAND, NICKEL PLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 10 | 11,12200 € | 111,22 € |
| 25 | 10,42560 € | 260,64 € |
| 50 | 9,92800 € | 496,40 € |
| 100 | 9,45440 € | 945,44 € |
| 250 | 8,86288 € | 2.215,72 € |
| 500 | 8,44030 € | 4.220,15 € |
| 1.000 | 8,03799 € | 8.037,99 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,57710 € |

