
AIO-R-BCSM-EN-11M | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSM-EN-11M-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSM-EN-11M |
Description | M16X1.5, CABLE GLAND, LIGHT GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.315" (8.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M16x1.5 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,68040 € | 17,01 € |
| 50 | 0,64780 € | 32,39 € |
| 100 | 0,61680 € | 61,68 € |
| 250 | 0,57812 € | 144,53 € |
| 500 | 0,55050 € | 275,25 € |
| 1.000 | 0,52421 € | 524,21 € |
| 2.500 | 0,49139 € | 1.228,47 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

