
AIO-R-BCSM-1S | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSM-1S-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSM-1S |
Description | M12X1.5, CABLE GLAND, LIGHT GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,57160 € | 14,29 € |
| 50 | 0,54460 € | 27,23 € |
| 100 | 0,51850 € | 51,85 € |
| 250 | 0,48596 € | 121,49 € |
| 500 | 0,46274 € | 231,37 € |
| 1.000 | 0,44065 € | 440,65 € |
| 2.500 | 0,41306 € | 1.032,65 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

