
AIO-R-BCSM-16 | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSM-16-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSM-16 |
Description | M25X1.5, CABLE GLAND, LIGHT GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,12520 € | 28,13 € |
| 50 | 1,07140 € | 53,57 € |
| 100 | 1,02020 € | 102,02 € |
| 250 | 0,95628 € | 239,07 € |
| 500 | 0,91062 € | 455,31 € |
| 1.000 | 0,86715 € | 867,15 € |
| 2.500 | 0,81288 € | 2.032,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

