
AIO-R-BCSM-15 | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSM-15-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSM-15 |
Description | M25X1.5, CABLE GLAND, LIGHT GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,08200 € | 10,82 € |
| 25 | 1,01360 € | 25,34 € |
| 50 | 0,96540 € | 48,27 € |
| 100 | 0,91930 € | 91,93 € |
| 250 | 0,86168 € | 215,42 € |
| 500 | 0,82054 € | 410,27 € |
| 1.000 | 0,78136 € | 781,36 € |
| 2.500 | 0,73245 € | 1.831,12 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

