
AIO-R-BCSM-11L | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSM-11L-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSM-11L |
Description | M16X1.5, CABLE GLAND, LIGHT GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.394" (10.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M16x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,71280 € | 17,82 € |
| 50 | 0,67900 € | 33,95 € |
| 100 | 0,64630 € | 64,63 € |
| 250 | 0,60588 € | 151,47 € |
| 500 | 0,57692 € | 288,46 € |
| 1.000 | 0,54938 € | 549,38 € |
| 2.500 | 0,51499 € | 1.287,47 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

