
AIO-R-BCSM-11 | |
|---|---|
DigiKey Part Number | 339-AIO-R-BCSM-11-ND |
Manufacturer | |
Manufacturer Product Number | AIO-R-BCSM-11 |
Description | M16X1.5, CABLE GLAND, LIGHT GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,65560 € | 16,39 € |
| 50 | 0,62420 € | 31,21 € |
| 100 | 0,59440 € | 59,44 € |
| 250 | 0,55716 € | 139,29 € |
| 500 | 0,53054 € | 265,27 € |
| 1.000 | 0,50521 € | 505,21 € |
| 2.500 | 0,47358 € | 1.183,95 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

