
AIO-MMSCS-082AC | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-082AC-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-082AC |
Description | PG 42, NEOPRENE MULTI-HOLE SEAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.772" (45.00mm) Grommet 0.142" ~ 0.362" (3.60mm ~ 9.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.772" (45.00mm) | |
Diameter - Inside | 0.142" ~ 0.362" (3.60mm ~ 9.20mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 6,56600 € | 65,66 € |
| 25 | 6,15480 € | 153,87 € |
| 50 | 5,86080 € | 293,04 € |
| 100 | 5,58110 € | 558,11 € |
| 250 | 5,23176 € | 1.307,94 € |
| 500 | 4,98224 € | 2.491,12 € |
| 1.000 | 4,74466 € | 4.744,66 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

