
AIO-MMSCS-059BN | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-059BN-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-059BN |
Description | M40, NBR MULTI-HOLE SEAL, BLACK, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.315" (33.40mm) Grommet 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.315" (33.40mm) | |
Diameter - Inside | 0.236" (6.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,08700 € | 20,87 € |
| 25 | 1,95600 € | 48,90 € |
| 50 | 1,86240 € | 93,12 € |
| 100 | 1,77340 € | 177,34 € |
| 250 | 1,66232 € | 415,58 € |
| 500 | 1,58294 € | 791,47 € |
| 1.000 | 1,50741 € | 1.507,41 € |
| 2.500 | 1,41311 € | 3.532,78 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

