New at DigiKey
Circular - 1.315" (33.40mm) Grommet 0.276" (7.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIO-MMSCS-058C

DigiKey Part Number
339-AIO-MMSCS-058C-ND
Manufacturer
Manufacturer Product Number
AIO-MMSCS-058C
Description
M40, NEOPRENE MULTI-HOLE SEAL, B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular - 1.315" (33.40mm) Grommet 0.276" (7.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Amphenol Industrial Operations
Panel Cutout Dimensions
Circular - 1.315" (33.40mm)
Series
Diameter - Inside
0.276" (7.00mm)
Packaging
Bag
Material
Chloroprene Rubber (CR)
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,15000 €5,15 €
104,37900 €43,79 €
254,10440 €102,61 €
503,90820 €195,41 €
1003,72160 €372,16 €
2503,48864 €872,16 €
5003,32220 €1.661,10 €
1.0003,16375 €3.163,75 €
2.5002,96591 €7.414,78 €
Manufacturers Standard Package
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,12850 €