
AIO-MMSCS-055N | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-055N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-055N |
Description | M40, NBR MULTI-HOLE SEAL, BLACK, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.315" (33.40mm) Grommet 0.354" (9.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Amphenol Industrial Operations | Panel Cutout Dimensions Circular - 1.315" (33.40mm) |
Series | Diameter - Inside 0.354" (9.00mm) |
Packaging Bag | Material Nitrile Butadiene Rubber (NBR) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,06100 € | 20,61 € |
| 25 | 1,93160 € | 48,29 € |
| 50 | 1,83920 € | 91,96 € |
| 100 | 1,75130 € | 175,13 € |
| 250 | 1,64164 € | 410,41 € |
| 500 | 1,56326 € | 781,63 € |
| 1.000 | 1,48867 € | 1.488,67 € |
| 2.500 | 1,39554 € | 3.488,85 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

